Nordlux 2018013003 Kettle 36 LED White Pendant Light Battery Dimmable

MPN
2018013003
Brand
Nordlux
EAN-13
5701581496088
Order Code
10-0469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £74.46 £63.29
10+ £61.39
50+ £61.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 05/12/2026

The Nordlux Kettle 36 is a white LED pendant light suitable for indoor use. It serves as an elegant solution for both living room and dining room lighting. This ceiling light blends seamlessly into modern spaces, providing effective illumination.
Type Pendant light
Housing colour White
IP Rating IP65
Energy efficiency rating n.a
Base LED
Beam angle 120°
Colour Temperature 2700K
Diameter 360mm
Dimensions (Ø x H) 360 x 308mm
Feed length 150cm
Height/depth 308mm
Housing Material PVC
Lamp type LED (monochrome)
Length 360mm
Light features Battery-powered
Light outlet bulb included
Nominal Voltage 5V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 450lm
Rating per bulb 6.8W
Suitable for number of light sources 1
Weight 1500g
Width 360mm

Reviews

Be the first to submit a review

Trustpilot