Nordlux 2015146101 Oja LED Ceiling Light 30W Ultra-Thin Bluetooth White

MPN
2015146101
Brand
Nordlux
EAN-13
5704924002991
Order Code
10-0467
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/08/2026

The Nordlux 2015146101 Oja 60 is a 30 W monochrome LED ceiling light in white, designed for indoor use. With its sleek design, it is ideal for bedroom lighting applications. This energy-efficient fixture provides ample illumination while maintaining a modern aesthetic.
Type LED ceiling light
Colour White
Power 30W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 600mm
Dimensions (Ø x H) 600 mm x 32 mm
Height 32mm
Length 600mm
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Protection Class I
Radiation Angle 120°
Rating per bulb 30W
Total luminous flux 3500lm
Weight 2700g
Width 600mm

Reviews

Be the first to submit a review

Trustpilot