Nordlux 2015116133 Oja 42 LED Ceiling Light 20W Chrome Moodmaker Function

MPN
2015116133
Brand
Nordlux
EAN-13
5704924002236
Order Code
10-0466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £61.00
10+ £59.05
50+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/11/2026

Nordlux offers the sleek and monochrome Oja 42 LED ceiling light, model 2015116133, with a chrome finish. This 20 W LED ceiling light is ideal for indoor settings such as bedrooms. Its modern design enhances ceilings, providing efficient and stylish illumination.
Type LED ceiling light
Housing colour Chrome
IP Rating IP54
Energy efficiency rating n.a
Base LED
Beam angle 120°
Diameter 430mm
Dimensions (Ø x H) 430 x 25mm
Height/depth 25mm
Housing Material PVC
Lamp type LED (monochrome)
Length 430mm
Light outlet bulb included
Max. system power 20W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2100lm
Rating per bulb 20W
Suitable for number of light sources 1
Weight 1200g
Width 430mm

Reviews

Be the first to submit a review

Trustpilot