Nordlux 2015106101 Oja LED Ceiling Light 19W White Minimalist 3-Stage

MPN
2015106101
Brand
Nordlux
EAN-13
5704924002205
Order Code
10-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.00
10+ £52.55
50+ £52.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 18/11/2026

The Nordlux 2015106101 Oja 42 is a 19W LED ceiling light, featuring a modern monochrome design in white. It is ideal for indoor use, particularly in bedrooms, providing efficient and subtle lighting. This ceiling light combines aesthetic appeal with energy-saving LED technology.
Type LED ceiling light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 120°
Dimensions (L x W x H) 424 x 424 x 23mm
Height/depth 23mm
Housing Material PVC
Lamp type LED (monochrome)
Length 424mm
Light outlet bulb included
Max. system power 19W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2100lm
Rating per bulb 19W
Suitable for number of light sources 1
Weight 1070g
Width 424mm

Reviews

Be the first to submit a review

Trustpilot