Nordlux 2015066103 Oja LED Ceiling Light 14.5W Black Moodmaker Controlled

MPN
2015066103
Brand
Nordlux
EAN-13
5704924002182
Order Code
10-0462
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Nordlux 2015066103 Oja Square 29 is a monochrome LED ceiling light with a power output of 14.5 W, available in black. This indoor light is perfect for bedroom lighting, providing both functionality and a sleek design. Designed for ceiling installations, it serves as a modern lighting solution for any interior space.
Type LED ceiling light
Colour Black
Power 14.5W
Voltage 230V
IP Rating IP54
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Dimensions (L x W x H) 294 x 294 x 23 mm
Height 23mm
Length 294mm
Light bulb included Yes
Material PVC
Misc Attribute Square
Number of bulbs 1
Protection Class II
Radiation Angle 120°
Rating per bulb 14.5W
Total luminous flux 1600lm
Weight 680g
Width 294mm

Reviews

Be the first to submit a review

Trustpilot