Nordlux 2015026133 Oja 29 LED Ceiling Light 14.5W Chrome Moodmaker

MPN
2015026133
Brand
Nordlux
EAN-13
5704924002151
Order Code
10-0460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Nordlux, the 2015026133 Oja 29 is a LED ceiling light offering a monochrome chrome finish. With a power consumption of 14.5 W, it is suitable for indoor use, especially in bedrooms. The sleek design enhances modern ceiling lighting applications.
Type LED ceiling light
Housing colour Chrome
IP Rating IP54
Energy efficiency rating n.a
Base LED
Beam angle 120°
Dimensions (L x W x H) 300 x 300 x 25mm
Height/depth 25mm
Housing Material PVC
Lamp type LED (monochrome)
Length 300mm
Light outlet bulb included
Max. system power 14.5W
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 14.5W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1600lm
Rating per bulb 14.5W
Suitable for number of light sources 1
Weight 650g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot