Nordlux 2015026103 Oja LED Ceiling Light 14.5W Black Moodmaker

MPN
2015026103
Brand
Nordlux
EAN-13
5704924002144
Order Code
10-0459
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Oja 29 is a monochrome LED ceiling light with a power of 14.5 W, finished in black. This sleek and modern fixture is ideal for indoor use, particularly in bedrooms. Its design and efficient LED technology make it perfect for providing ample illumination while maintaining energy efficiency.
Type LED ceiling light
Colour Black
Power 14.5W
Voltage 230V
IP Rating IP54
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Dimensions (L x W x H) 294 x 294 x 23 mm
Height 23mm
Length 294mm
Light bulb included Yes
Material PVC
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation Angle 120°
Rating per bulb 14.5W
Total luminous flux 1600lm
Weight 570g
Width 294mm

Reviews

Be the first to submit a review

Trustpilot