Nordlux 2015016101 Oja Ceiling Light 14.5W LED White 3-Stage Moodmaker

MPN
2015016101
Brand
Nordlux
EAN-13
5704924002120
Order Code
10-0458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.53
10+ £33.31
50+ £33.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Nordlux 2015016101 Oja 29 is an LED ceiling light that consumes 14.5 watts and comes in a sleek white finish. Designed for indoor use, it is ideal for bedroom lighting, providing monochrome illumination with energy-efficient LED technology. The minimalist design complements a variety of interior styles while ensuring optimal light distribution.
Type LED ceiling light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 120°
Dimensions (L x W x H) 294 x 294 x 23mm
Height/depth 23mm
Housing Material PVC
Lamp type LED (monochrome)
Length 294mm
Light outlet bulb included
Max. system power 14.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1600lm
Rating per bulb 14.5W
Suitable for number of light sources 1
Weight 570g
Width 294mm

Reviews

Be the first to submit a review

Trustpilot