Nordlux 14094801 Rispapir Pendant Light White Beige 48 cm

Image Representative of Range

Nordlux 14094801 Rispapir Pendant Light White Beige 48 cm

MPN
14094801
Brand
Nordlux
EAN-13
5708839002442
Order Code
12-5454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.38
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Nordlux offers the Rice paper 48 pendant light in white, featuring a 48 cm diameter. It is crafted for indoor use, particularly suitable for living rooms and dining rooms. This elegant ceiling pendant provides an ideal ambient lighting solution.
Type Pendant light
Housing colour White, Beige
Energy efficiency rating n.a
Diameter 48cm
Dimensions 48cm

Reviews

Be the first to submit a review

Trustpilot