Nopi 57211 Packaging Tape Transparent 66m x 50mm 1pc For Secure Sealing

Image Representative of Range

Nopi 57211 Packaging Tape Transparent 66m x 50mm 1pc For Secure Sealing

MPN
57211
Brand
Nopi
EAN-13
4042448053053
Order Code
12-5451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

Nopi 57211 is a transparent packaging tape with dimensions of 66 metres in length and 50 millimetres in width. Manufactured by Nopi, this versatile tape is ideal for securely sealing boxes and packages. It is suitable for both home and office use, ensuring durability and reliable adhesion.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene (PP)
Dimensions (L x W) 66 m x 50 mm
Misc Attribute Classic
Product type description Classic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot