NoiseBlockerITR-M8-P M8-P PC fan Black 80x80x25mm

Order Code:

19-3683

Brand: NoiseBlocker MPN: ITR-M8-P EAN-13: 4250051906356

Discontinued


NoiseBlocker ITR-M8-P is a high-performance PC fan measuring 80 x 80 x 25 mm, known for its precision-engineered multi-frame S-series construction. Designed specifically for optimal enclosure cooling, this fan provides efficient ventilation and effective heat dissipation for computer casings. The M8-P model delivers consistent airflow and quiet operation, making it suitable for maintaining ideal thermal conditions in personal computers and other electronic equipment. Its robust design ensures long-term reliability in demanding applications such as server rooms, workstations, and gaming rigs, where maintaining stable temperatures is critical.
Type PC fan
Fan Size 80mm
Colour Black
Air Discharge 54m³/h
Connection 4-pin PWM
Content 1
Depth 25mm
Dimensions (W x H x D) 80 x 80 x 25 mm
Height 80mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 17dB
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 500U/min
Type of bearing Magnetic
Weight 85g
Width 80mm

Trustpilot