NoiseBlocker ITR-X-2 BlackSilent Fan PC fan Black 80x80x25 mm

MPN
ITR-X-2
Brand
NoiseBlocker
EAN-13
4250051906080
Order Code
19-3689
Country of Origin
China

Discontinued


NoiseBlocker ITR-X-2 BlackSilent Fan X2 is a high-performance PC fan designed for superior cooling efficiency within computer casings. It measures 80 x 80 x 25 mm, making it suitable for various compact enclosures requiring enhanced airflow. This enclosure fan is engineered to provide optimal ventilation by ensuring efficient heat dissipation in sensitive electronic components, such as CPUs and graphics cards, thereby maintaining system stability and longevity. Utilising advanced acoustic technology, it operates quietly yet effectively, making it an ideal choice for environments where noise levels must be minimised. Typical applications include use in personal computers, server enclosures, or any electronic system requiring robust thermal management solutions.
Type PC fan
Fan Size 80mm
Colour Black
Air Discharge 45m³/h
Connection 3-pin
Content 1
Depth 25mm
Dimensions (W x H x D) 80 x 80 x 25 mm
Height 80mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 16dBa
Rotational speed (max.) 1800U/min
Weight 80g
Width 80mm

Trustpilot