NoiseBlocker ITR-M12-PS M12-PS PC fan Black Grey 120x120x25mm

MPN
ITR-M12-PS
Brand
NoiseBlocker
EAN-13
4250051906394
Order Code
19-3681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £29.46 £25.04
10+ £24.32
50+ £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

NoiseBlocker ITR-M12-PS is a 120 x 120 x 25 mm enclosure fan designed for efficient cooling in computer systems. Engineered as part of the Multi-frame S-Series, this PC fan is characterised by its durable construction in a black and grey colour scheme, making it suitable for various computer cases and enclosures. Its primary function is to facilitate effective ventilation by reducing heat buildup within PC casings, ensuring that components maintain optimal performance and longevity. The fan is typically applied in desktop computers, custom-built PCs, and other electronic systems requiring reliable thermal management.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 140g
Width 120mm
Air Discharge 100m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 0 - 10.1 dB
Noise emission (max.) 7dB
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 600U/min
Type of bearing Magnetic

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot