NOFIRE NO120x180Poly1C Fire Blanket 120x180cm Glass Fibre Oil-Resistant

Image Representative of Range

NOFIRE NO120x180Poly1C Fire Blanket 120x180cm Glass Fibre Oil-Resistant

MPN
NO 120x180 Poly/1C
Brand
NOFIRE
EAN-13
4260663620038
Order Code
10-0452
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 338 in stock

The NOFIRE NO 120x180 Poly/1C Fire Blanket measures 1800 mm x 1200 mm and is designed for fire safety applications. Made from durable polyester, this blanket is used to smother small fires by cutting off the oxygen supply. Ideal for kitchens, workshops, and other areas where fire hazards may occur, this fire blanket is an essential safety tool.
Type Fire blanket
Dim (L x W) 1800 mm x 1200 mm
Length 1800mm
Temperature Range up to 1100°C
Weight 1.009
Width 1200mm

Reviews

Be the first to submit a review

Trustpilot