NOFIRE NO120x120 Fire Blanket 1200mm Grease & Oil Resistant Red Box

Image Representative of Range

NOFIRE NO120x120 Fire Blanket 1200mm Grease & Oil Resistant Red Box

MPN
NO 120x120 Box
Brand
NOFIRE
EAN-13
4260663620052
Order Code
10-0450
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 11/07/2026

Manufactured by NOFIRE, this fire blanket measures 1200 mm x 1200 mm and comes in a single piece. Designed for safety, it effectively smothers small fires to prevent them from spreading. Ideal for kitchens and workshops, it provides quick and reliable fire suppression.
Type Fire blanket
Dim (L x W) 1200 mm x 1200 mm
Length 1200mm
Temperature Range up to 1100°C
Weight 0.830
Width 1200mm

Reviews

Be the first to submit a review

Trustpilot