NOFIRE FA-2013FE 2013FE Fireproof and Waterproof Document Box 4.9L Capacity

MPN
FA-2013FE
Brand
NOFIRE
EAN-13
4260663620137
Order Code
10-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Nofire manufactures the FA-2013FE, a fireproof and waterproof flush-mounted strong box. This secure box is ideal for safeguarding important documents and valuables against fire and water damage. Typically used in homes and offices, it offers reliable protection in emergencies.
Type Fireproof box
Height 155mm
Width 354mm
Depth 283mm
Dimensions (W x H x D) 354 x 155 x 283 mm
Fire proofing (max.) 30 min
Inside height 94mm
Inside Width 288mm
Internal depth 180mm
Lock type Key
Power supply (LOV) not required
Volume 4.9l
Weight 6.6kg

Reviews

Be the first to submit a review

Trustpilot