Noctua NH-U12A CPU cooler for Intel/AMD sockets high-performance cooling

MPN
NH-U12A
Brand
Noctua
EAN-13
9010018000160
Order Code
19-3676
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £179.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Noctua NH-U12A 09010018000160 delivers high-performance cooling for both Intel and AMD sockets, making it a versatile solution for processor thermal management. This CPU cooler is equipped with two of Noctua's renowned NF-A12x25 120 mm fans, which provide exceptional airflow and static pressure, ensuring efficient heat dissipation from the heatsink. Designed with seven heat pipes and a compact footprint, the NH-U12A fits snugly in constrained spaces without compromising on cooling efficiency, making it suitable for high-performance desktops and workstations. The robust design and high-quality components enable optimal processor cooling in demanding computing environments such as gaming, overclocking, and advanced computational applications.
Type CPU cooler + fan
Fan Size 120mm
Air Discharge 102.1m³/h
Connection 4-pin
Depth 11mm
Fan Dimensions 120 x 120 mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 125mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 22.6dBa
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 450U/min
Weight 1.792
Width 158mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot