Noctua NH-L9i-17xx CPU cooler + fan slim design LGA 1700 compatibility

MPN
NH-L9i-17xx
Brand
Noctua
EAN-13
9010018000276
Order Code
19-3674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £62.19 £52.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 11/09/2026

Noctua NH-L9i-17xx is a high-performance CPU cooler specifically designed to ensure efficient thermal management within compact systems. Engineered for compatibility with the Intel LGA 1700 socket, the NH-L9i-17xx features a slim, low-profile design that makes it suitable for small form factor and HTPC (Home Theatre PC) builds where space constraints are a critical consideration. Despite its compact size, this cooler incorporates a sophisticated heatpipe arrangement and a highly optimised NF-A9x14 PWM fan, renowned for operating quietly while providing excellent cooling performance. The NH-L9i-17xx is an exemplary choice for engineers seeking to maintain optimal processor temperatures within minimalistic enclosures, ensuring stability and longevity of system components under varying workloads.
Type CPU cooler + fan
Depth 23mm
Height 95mm
Weight 380g
Width 95mm
Air Discharge 57.5m³/h
Base Intel® 1700
Connection 4-pin PWM
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 23.6dBa
Rotational speed (max.) 2500U/min

Reviews

Be the first to submit a review

Trustpilot