Noctua NH-D9L CPU Cooler 92mm Fan Brown 125mm Height Compact Size

MPN
NH-D9L
Brand
Noctua
EAN-13
4716123315582
Order Code
19-3671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.63 £63.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Noctua NH-D9L CPU Cooler boasts a compact design, optimised for high-efficiency CPU cooling in systems with limited space. The cooler features a 92mm fan that provides formidable cooling performance despite its modest dimensions, standing at a height of just 125mm. This makes it an ideal solution for small form factor builds and HTPC systems, where airflow constraints are common. Engineered from premium materials, the NH-D9L provides effective heat dissipation through its dual-tower architecture, ensuring stable processor operation even under demanding workloads. Its design supports various processor socket types, making it versatile for modern engineering applications where maintaining optimal thermal conditions is crucial.
Type CPU cooler + fan
Fan Size 92mm
Colour Black
Depth 68mm
Height 110mm
Weight 1194g
Width 95mm
Air Discharge 62.6m³/h
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 22.8dBa
Rotational speed (max.) 2000U/min

Reviews

Be the first to submit a review

Trustpilot