Noctua NH-D15S CH.BK CPU Cooler Intel AMD Compatible Black

MPN
NH-D15S CH.BK
Brand
Noctua
EAN-13
9010018000238
Order Code
19-3670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £137.37 £116.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Noctua NH-D15S CH.BK 2373080 is a high-performance CPU cooler designed for optimal processor cooling in computing systems. This cooler features a streamlined asymmetrical design that improves compatibility with tall RAM modules and PCIe slots, making it suitable for both Intel and AMD sockets. Engineered with an efficient dual-tower heatsink and a high-quality NF-A15 140mm fan, it provides excellent heat dissipation and quiet operation, ensuring reliable thermal management for high-performance and overclocked processors. Typical applications include use in gaming PCs, workstations, and high-demand server environments where effective cooling is paramount.
Type CPU cooler + fan
Fan Size 140mm
Colour Multicolour
Depth 135mm
Height 160mm
Weight 1150g
Width 150mm
Air Discharge 140.2m³/h
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 24.6dBa
Rotational Speed (min.) 1550U/min

Reviews

Be the first to submit a review

Trustpilot