Noctua NF-F12 industrialPPC-3000 PWM Fan Black 120x120x25mm

MPN
NF-F12 industrialPPC-3000 PWM
Brand
Noctua
EAN-13
4716123315414
Order Code
19-3663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Noctua NF-F12 industrialPPC-3000 PWM fan, 04716123315414, is a robust 120 x 120 x 25 mm computer fan designed for high-performance cooling applications in both PC and industrial environments. Operating at speeds up to 3000 RPM, it provides powerful airflow and static pressure, making it well-suited for use in restrictive environments such as dense heat sinks and radiators. The fan features a durable fibre-glass reinforced polyamide construction, which ensures high reliability and longevity even in demanding conditions. It includes pulse-width modulation (PWM) support, allowing for precise speed control and optimised thermal management in computer cases, data centres, and other electronic enclosures requiring efficient ventilation. The fan's advanced aerodynamic design, coupled with its Noctua SSO2 bearing, ensures efficient operation while minimising noise and vibration, providing an ideal solution for cooling requirements where durability and performance are critical.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 270g
Width 120mm
Air Discharge 186.7m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 40.1 dBa - 50 dBa
Noise emission (max.) 43.5dBa
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 750U/min

Reviews

Be the first to submit a review

Trustpilot