Noctua NF-A4x20 5V PWM Computer fan Brown 40x40x20mm

MPN
NF-A4x20 5V PWM
Brand
Noctua
EAN-13
9010018100136
Order Code
19-3654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £22.66 £19.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Noctua NF-A4x20 5V PWM is a compact computer fan measuring 40 x 40 x 20 mm, designed for effective cooling in tight spaces. This fan is engineered for both reliability and quiet operation, featuring pulse width modulation control that enables precise speed adjustments. Its brown colour signifies Noctua's signature aesthetics, with the fan's design optimised for enhanced airflow and pressure efficiencies. This model is particularly suited for use in small form factor enclosures and electronic casings, where optimal ventilation is crucial. It provides essential cooling for sensitive components, maintaining performance and longevity in applications such as PC builds, networking devices, and custom electronic projects.
Type PC fan
Fan Size 40mm
Colour Brown
Depth 20mm
Height 40mm
Weight 180g
Width 40mm
Air Discharge 9.4m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 40 x 40 x 20 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 14.9dBa
Rotational speed (max.) 5000U/min
Rotational Speed (min.) 1100U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot