nobo 1915565 nobo Whiteboard 90 cm x 180 cm White Whiteboards Notice Boards

MPN
1915565
Brand
Nobo
EAN-13
5028252620550
Order Code
19-3638
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    45cm 60cm 90cm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £246.77 £209.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Nobo 1915565 is a high-quality whiteboard measuring 90 cm in width and 180 cm in height, designed to provide a reliable and efficient solution for various needs in professional environments. This whiteboard features a durable white surface, ideal for smooth writing and easy erasing, making it suitable for frequent use in offices, educational institutions, and meeting rooms. As part of the Whiteboards, Notice Boards & Accessories category, it supports detailed presentations and collaborative work by providing ample space for diagrams, notes, and other visual communication. Engineering applications include facilitating project design discussions, technical training, and brainstorming sessions where visual clarity and space are crucial for effective communication. Its construction ensures longevity and consistent performance, aligning with the demands of rigorous use in technical settings.
Type Whiteboard
Length 90cm
Colour White

Reviews

Be the first to submit a review

Trustpilot