Nobo 1905174 Whiteboard White Drywipe Magnetic Aluminium Frame 900x1200mm

MPN
1905174
Brand
Nobo
EAN-13
5028252501941
Order Code
19-3637
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30cm 45cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Nobo 1905174 is a white drywipe magnetic whiteboard with an aluminium frame, measuring 900 x 1200 mm. This robust board is designed to facilitate effective communication and organisation in office settings, classrooms, and other professional environments where clear, erasable writing surfaces are essential. It features a smooth surface for easy writing and cleaning, while its magnetic properties allow for the attachment of important documents or notes, enhancing its utility as a notice board. Engineered for durability, the aluminium frame provides structural integrity and a sleek aesthetic, making it suitable for both functional and display purposes in various engineering and technical applications. With its Diamond Glass Memo Desktop alternate designation, this whiteboard exemplifies precision in design and practical utility.
Type Notice Board
Length 45cm
Colour Brilliant white

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot