Nma1212s Converter

Nma1212s Converter

MPN
NMA1212SC
Brand
Newport
Order Code
84-0320

Discontinued


Isolated DC-DC Converter, Dual Output, 12V Input Voltage, ±12V Output Voltage, 42mA Output Current, 75% Efficiency, 1W Power Rating, 1kVdc Isolation Voltage, 6-SIP Package, 1% Line Regulation, 6.5% Load Regulation, 140kHz Switching Frequency, -40°C to +85°C, 2.1g Weight, 55pF Isolation Capacitance, 0.85W/cm3 Power Density, UL94V-0 Package Material, No Heat sink Required, Industry Standard Pin out, Power Sharing on Output, Fully Encapsulated with Toroidal Magnetics, No External Components Required, Ideally Suited for Providing Dual Rail Supplies on Primarily Digital Boards with the Added Benefit of Galvanic Isolation to Reduce Switching Noise, Murata NMA Series

Trustpilot