NiteCore NI18350A IMR 18350 Rechargeable Li-ion Battery 3.7V 700mAh

Order Code:

10-0444

Brand: NiteCore MPN: NI18350A EAN-13: 4016139337128
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/05/2026

NiteCore offers the IMR 18350, a non-standard rechargeable battery with a 3.7 V Li-ion chemistry and a capacity of 700 mAh. This compact power source is ideal for industrial applications requiring reliable and efficient energy. Its high discharge rate and compact size make it suitable for flashlights and portable electronic devices.
Battery Size 18350
Capacity 700mAh
Chemistry Li-ion
Voltage 2.8V
(Ø) 18.5mm
Continuous discharge 7A
Dim (Ø x H) 18.5 mm x 36.5 mm
Discharge current (max.) 10A
Height 36.5mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 700mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute IMR 18350
Rechargeable Yes
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot