Nitecore Nc-EDC27Uhi EDC27 LED Torch 3100Lm Li-Ion Rechargeable 122G

MPN
NC-EDC27UHI
Brand
NiteCore
EAN-13
6952506408351
Order Code
17-0199
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/08/2026

NiteCore NC-EDC27UHI is a high-performance LED torch designed to deliver an impressive light output of 3100 lumens. This compact and durable torch weighs 122 grams and is powered by rechargeable Li-ion batteries, providing up to 55 hours of operation on a single charge. The lightweight and robust design make it suitable for a range of engineering applications, including inspection tasks in construction, maintenance, and fieldwork where reliable illumination is essential. Its monochrome LED configuration ensures consistent light quality, enhancing visibility and accuracy in demanding environments.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 135.3 x 31.4 x 22.2 mm
Height 22.2mm
Illumination Range (high) 185m
Illumination Range (low) 50m
Illumination Range (medium) 90m
IP Rating IP54
Length 135.3mm
Light Duration (high) 1.5h
Light Duration (low) 14h
Light Duration (max.) 55h
Light Duration (medium) 4.33h
Luminous flux (high) 3100lm
Luminous flux (low) 65lm
Luminous flux (medium) 200lm
Luminous flux (range) 1000 lm -
Power Supply Type Li-ion rechargeable batteries
Product Type Torch
Waterproof Yes
Weight 122g
Width 31.4mm

Reviews

Be the first to submit a review

Trustpilot