Nitecore Nc-EDC25 EDC25 LED Torch 3000 Lm 55 H 104 G Li-Ion Rechargeable

MPN
NC-EDC25
Brand
NiteCore
EAN-13
6952506408160
Order Code
17-0198
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £111.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/06/2026

NiteCore NC-EDC25, is a highly efficient LED torch designed for engineering professionals and outdoor enthusiasts. This LED torch provides a luminous flux of 3000 lumens, allowing for powerful illumination in low-light conditions, which is ideal for precision work in dim environments or field operations requiring high visibility. It is powered by a Li-ion rechargeable battery, supporting a long runtime of up to 55 hours, ensuring reliability during extended use cases. Weighing only 104 grams, it is lightweight and portable, making it a practical choice for both fieldwork and everyday use. The torch finds applications in various engineering domains, including inspection, maintenance tasks, search and rescue operations, and any situation demanding robust, dependable lighting.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 21.4 x 31.4 x 136.3 mm
Height 136.3mm
Illumination Range (high) 180m
Illumination Range (low) 50m
Illumination Range (medium) 90m
Length 21.4mm
Light Duration (high) 1.5h
Light Duration (low) 14h
Light Duration (max.) 55h
Light Duration (medium) 4.25h
Luminous flux (high) 3000lm
Luminous flux (low) 65lm
Luminous flux (medium) 200lm
Luminous flux (range) 1000 lm -
Material Aluminium
Power Supply Type Li-ion rechargeable batteries
Product Type Torch
Technology Li-ion
Weight 104g
Width 31.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot