NITE Ize NI-KCK-11-R3 key organiser silver 1 pc key cabinets safes boxes

MPN
NI-KCK-11-R3
Brand
NITE Ize
EAN-13
0094664040175
Order Code
19-3632
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.83 £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

NITE Ize NI-KCK-11-R3, is a key organiser designed for efficient management of keys. This product, identifiable by the UPC 00094664040175, is categorised under key cabinets, safes, and cash boxes. The key organiser is finished in silver, providing both durability and a modern aesthetic. Engineered with precision, it ensures secure and organised handling of multiple keys, making it an ideal solution for applications requiring streamlined key management, such as engineering facilities, commercial buildings, or secure institutions. The robust construction and straightforward functionality accommodate the needs of technical environments where reliability and order are paramount.
Type Key organiser
Width 52mm
Length 110mm
Colour Silver
Content 1
Depth 15mm
Dimensions (L x W) 110 mm x 52 mm
Material Stainless steel
Product Type Key organiser
Weight 57g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot