Nilfisk Alto 128471216 C135.1-8i PAD Pressure Washer 135 bar 240V

Order Code:

96-7590

Brand: Nilfisk MPN: 128471216 EAN-13: 5715492213696

Discontinued


The Kew Nilfisk Alto C135.1-8i PAD Pressure Washer is a compact machine ideal for smaller areas. Fitted with a powerful induction motor for all types of outdoor cleaning tasks. It uses the Click&Clean nozzle system which ensures quick and easy change of nozzle. Comes complete with hose storage reel, a metal pump head and an 8m high-pressure hose.

It has a reliable and long-lasting air cooled induction motor, aluminium pump head and auto start/stop. Quick connection of hose with integrated swivel function and hose storage hook. The standard Nilfisk bayonet coupling on the gun ensures compatibility to all of the Nilfisk consumer accessories range.

It can also be operated from a standing water source such as a water butt tap.

Standard Accessories:

1 x 8m High-Pressure Hose
1 x Hose Storage Hook
1 x G3 Low Pressure Gun Handle
1 x Click&Clean Extension Lance
1 x Click&Clean Powerspeed Nozzle
1 x Click&Clean Pressure Regulating Full Control Nozzle
1 x Click&Clean Foam Sprayer & Bottle
1 x 5m Mains Supply Cable
1 x Nozzle Jet Cleaning Tool

Additional Accessories:

1 x Click&Clean Mid Patio Cleaner for paths, drives, patios, decks and other large areas

1 x Click&Clean Soft Bristled Brush for cleaning cars and caravans, this is also useful for cleaning conservatories and green houses

1 x 8m Drain & Tube Cleaner. This 8m high-pressure hose comes with a drain nozzle and tube cleaning adaptor. The drain nozzle drives itself down the drain to the obstruction which is then attacked by the high-pressure jet. It is ideal for reaching blockages up to 8m underground. The tube attachment has a flexible nozzle end to help move around U-Bends etc., in sinks and toilets.

Specification:

Max. Pressure: 135 bar
Flow Rate: 440 L/hr.
Motor: 1,700W
Max. Water Feed Temperature: 40°C
Hose Length: 8m
Weight: 17kg


Type Pressure washer

Trustpilot