Nilfisk Alto 107406613 Aero 26-21PC Wet & Dry Vacuum 1250W 110V

MPN
107406613
Brand
Nilfisk
EAN-13
5711145192974
Order Code
96-7573
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Kew Nilfisk Alto Aero 26-21PC Professional Wet & Dry Vacuum with auto power tool take off (Max 1800 watt), exhaust air blow function, 25l polypropylene canister with lifting handle and a Push & Clean semi automatic filter cleaning system for longer operating times. The vacuum has an on board storage for tube, hose, cable and accessories.

Supplied with: 1 x Washable PET Cartridge Filter, 1 x Fleece Filter Dust Bag, 1 x 3.5m x 36mm Suction Hose, 1 x 2 Piece Stainless Steel Suction Tube, 1 x Wet & Dry Floor Nozzle, 1 x Universal Nozzle, 1 x Brush Nozzle, 1 x Crevice Tool and 1 x Power Tool Adaptor With Suction Regulator.

Specification

Input Power: 1,250W
Power Take Off: 1,800W
Capacity: Wet/Dry: 25L
Air Flow Rate: 3,600 L/min.
Vacuum: 210/21 mbar/KPA
Working Sound Level: 64 DB-A
Dimensions: 375 x 390 x 530mm
Weight: 9kg

The Kew Nilfisk Alto Aero 26-21PC Wet & Dry Vacuum 110 Volt Version is fitted with a 7.5m power cable.


Type Vacuum Cleaner

Reviews

Be the first to submit a review

Trustpilot