Nilfisk 6410762 Alto Rotating Brush Fast, efficient cleaning for P 1xx

Image Representative of Range

Nilfisk 6410762 Alto Rotating Brush Fast, efficient cleaning for P 1xx

MPN
6410762
Brand
Nilfisk
EAN-13
5701715002314
Order Code
12-5447
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.52 £59.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 10/10/2026

The Nilfisk rotating brush, model 6410762, is designed for the Alto P 1xx series. It's an efficient tool for thorough cleaning tasks due to its rotational feature. This product is typically used for cleaning a variety of surfaces with ease and precision.
Type Cleaning Brush / Pad
Dim (W x H) 305 mm x 285 mm
Height 285mm
Suitable For Nilfisk Alto
Width 305mm

Reviews

Be the first to submit a review

Trustpilot