Nilfisk 128471286 CORE 130 Powercontrol Pressure Washer 130 bar 240V

MPN
128471286
Brand
Nilfisk
EAN-13
5715492223961
Order Code
98-1195
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kew Nilfisk Alto CORE 130 Powercontrol Pressure Washer is a compact but powerful machine that can tackle any small to medium-sized area around the garden. It's a handy size, lightweight, and has wheels making it easy to transport. A major feature of the CORE 130 Powercontrol is the 3-stage power control knob on the front of the machine that gives you the option to reduce the power of your machine in three stages; down from 100% to 80% and finally to 60%. The three most useful operating selections when using pressure washers.

Standard features include a handy storage bucket for the Ultraflex high-pressure hose, and onboard storage for the assembled gun and lance, the Gentle and Rough cleaning nozzles and the foam sprayer with detergent bottle. To help with the choice of cleaning nozzles there is a selection guide just where you need it, printed on the machine where the nozzles are stored. Its power cable can be securely stowed away using a neat retaining storage strap on the rear of the machine.

The Click&Clean system on the lance makes it quick and easy to change the nozzles. A bayonet coupling on the gun ensures positive assembly to the lance and compatibility to all other Nilfisk consumer accessories.

It has a reliable and long-lasting air-cooled universal motor, aluminium pump head, and auto start/stop. Quick connection of hose to the integrated swivel function on the handle and the new quick connect system of the hose to the front of the machine, completes the easy assembly prior to use. It can also be operated from a standing water source such as a water butt tap.

Under the Nilfisk Cleaning Speed Index, it has a rating of 35m²/hr.

Standard Accessories:

1 x Nilfisk G1 Gun Handle
1 x 6m Ultraflex High-Pressure Hose
1 x Click&Clean G2 Extension Lance
1 x Click&Clean Gentle Cleaning Pressure Regulating Fan Jet Nozzle
1 x Click&Clean Rough Cleaning Rotating Pencil Jet Nozzle
1 x Click&Clean Foam Sprayer and Bottle
1 x 5m Mains Supply Cable
1 x 1/2in Male Hose Pipe Connector

Comes with a 2 year warranty.

Specification:

Max. Pressure: 130 bar
Flow Rate: 462 L/hr.
Motor: 1,500W
Max. Water Feed Temperature: 40°C
Hose Length: 6m
Dimensions: 290 x 300 x 717mm
Weight: 6.6kg



Extend your warranty to 3 years by registering your product on www.yournilfisk.com within 30 days of purchase.
Type Pressue Washer
Operating Pressure 130bar

Reviews

Be the first to submit a review

Trustpilot