Nilfisk 128471271 Core 140 Pressure Washer 140 Bar Metal Pump Cold Water

MPN
128471271
Brand
Nilfisk
EAN-13
5715492223800
Order Code
10-0352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £274.70 £233.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 985 availableBack-order availability date - 10/10/2026

The Nilfisk Core 140-8 In Hand Power control - EU is a high-performance pressure washer featuring 140 bar cold water pressure. It is designed for efficient cleaning tasks around the home, such as washing cars, patios, and garden furniture. Nilfisk ensures reliable quality in this 1-piece appliance, making it ideal for everyday maintenance needs.
Type mobile
Cable Length 5m
Operating Pressure Mains
Hose Length 8m
Cleaning system Cold water
Dimensions (L x W x H) 371 x 300 x 882 mm
Feed temperature 40°C
Height 882mm
Length 371mm
Max. feed rate 474 l/h
Operating Voltage 220 - 240V
Weight 9.2kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot