NIIMBOT A2K88388601 Labels roll White 38 x 25 mm 100 pcs Cable identifiers

MPN
A2K88388601
Brand
NIIMBOT
EAN-13
6975746634106
Order Code
19-3606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

NIIMBOT A2K88388601 label roll is a highly specialised product designed for precise cable identification tasks in engineering environments. Each roll contains 100 individual labels, with each label measuring 38 x 25 mm, offering ample space for clear and accurate information display. Engineered in white, the labels are ideal for contrasting against darker surfaces commonly found in electrical and network cabling, thereby enhancing readability. The A2K88388601 labels are compatible with NIIMBOT label printers, providing a seamless integration into existing labelling processes. These labels are typically utilised in applications requiring organised cable management, such as telecommunications, data centres, and industrial electrical systems, where accurate and durable identification is critical.
Type Cable identifiers
Colour White
Content 100
Label Height 25mm
Label Size 38 x 25 mm
Label Width 38mm
Product Type Cable identifiers
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot