NIIMBOT A2A88358101 Label Printer compact high-speed portable design

MPN
A2A88358101
Brand
NIIMBOT
EAN-13
6975746632782
Order Code
19-3590
Country of Origin
China
View Full Product Range (14)
Qty Was Unit Price (Inc VAT)
1+ £13.40 £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

NIIMBOT A2A88358101 is a compact, high-speed portable label printer engineered for efficiency and versatility in a range of labelling applications. Designed to accommodate a variety of label rolls, this device excels in producing clear and precise labels, enhancing organisation and identification processes. It is particularly suitable for engineering environments where quick, reliable labelling is essential, such as in inventory management, asset tracking, and equipment labelling tasks. With its robust design, the NIIMBOT A2A88358101 ensures consistent performance, making it an indispensable tool for professionals requiring dependable labelling solutions. This product, also known as 2992024, reflects NIIMBOT's commitment to delivering high-quality, technologically advanced labelling equipment.
Type All-purpose labels
Colour White
Content 230
Label Height 30mm
Label Size 50 x 30 mm
Label Width 50mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot