NIIMBOT A2A78138601 Label Printer Portable Bluetooth Wireless High-Speed

MPN
A2A78138601
Brand
NIIMBOT
EAN-13
6975746635738
Order Code
19-3588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

NIIMBOT A2A78138601 is a portable Bluetooth wireless label printer designed for high-speed operation. The device supports printing on various types of labels, including the elegantly styled White Flower label roll, providing versatility in labelling applications. This printer is ideal for engineers and professionals who require efficient labelling solutions in fields such as inventory management, logistics, parcel tracking, and supply chain operations. Its compact, portable design allows for ease of use in multiple environments, ensuring that labelling tasks are conducted swiftly and accurately. The model number, also known as 2992036, seamlessly integrates with modern software, facilitating straightforward Bluetooth connectivity and enabling a smooth workflow in today’s engineering settings.
Type All-purpose labels
Adhesion Removable
Content 230
Format Rectangular
Label Height 30mm
Label Material Direct thermal transfer paper
Label Size 50 x 30 mm
Label Width 50mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot