NIIMBOT A1B88268712 Label printer Thermal 12 mm width Bluetooth cordless

MPN
A1B88268712
Brand
NIIMBOT
EAN-13
6972842748041
Order Code
19-3568
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £33.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

NIIMBOT A1B88268712 offers a compact and efficient solution for labelling needs with its D11 model label printer. This thermal printer supports labels with a width of up to 12 mm and operates without the need for ink or toner, as it utilises advanced thermal printing technology. Designed for versatility and ease of use, the device connects seamlessly via Bluetooth, allowing for wireless and cordless operation, which is highly beneficial in environments where cable management is crucial. The printer is suitable for a diverse range of engineering applications, including the identification of electrical panels, labelling components in manufacturing facilities, and organising inventory in warehouse settings. With its robust construction and portable design, the NIIMBOT label printer provides a practical solution for professionals requiring reliable labelling wherever precision and organisation are essential.
Type Label printer
Colour White
Depth 29mm
Dimensions (W x H x D) 79 x 132 x 29 mm
Functions Printer
Height 132mm
Interfaces Bluetooth
Max. Label Width 12mm
Network No
Power Supply Type rechargeable
Print resolution 203 x 203 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Weight 208g
Width 79mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot