NIIMBOT A1B88168606 B21 Label printer Thermal transfer 203dpi 48mm Bluetooth

MPN
A1B88168606
Brand
NIIMBOT
EAN-13
6972842742537
Order Code
19-3566
Country of Origin
China
View Full Product Range (10)

Discontinued


NIIMBOT A1B88168606 B21 Label printer is designed for efficient and precise label printing using thermal transfer technology. With a printing resolution of 203 dpi, it offers sharp and readable labels suitable for various industrial and office environments. The printer supports a maximum print width of 48 mm and connects seamlessly via Bluetooth, ensuring ease of integration with mobile and desktop devices. This printer is ideal for applications requiring durable, long-lasting labels, such as asset tracking, inventory management, and shipping in sectors like manufacturing, logistics, and retail.
Type Label printer
Colour Green
Depth 130mm
Dimensions (W x H x D) 95 x 60 x 130 mm
Functions Printer
Height 60mm
Interfaces Bluetooth
Max. Label Width 48mm
Network No
Power Supply Type rechargeable
Print Resolution 203 x 203 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Weight 300g
Width 95mm
Wi-Fi No

Trustpilot