NIIMBOT A1A88228030 D110 Label printer Thermal transfer 203x200dpi 12mm Blue

MPN
A1A88228030
Brand
NIIMBOT
EAN-13
6972842748874
Order Code
19-3564
Country of Origin
China
View Full Product Range (10)

Discontinued


NIIMBOT A1A88228030 distinguishes itself as a D110 label printer utilising thermal transfer technology, achieving print resolutions of 203 x 200 dpi. This compact device, capable of handling labels up to 12 mm in width, is delivered in a distinctive blue finish. It is engineered to provide precise and efficient label printing, making it an optimal solution for various industrial and commercial applications such as inventory management, asset tracking, and logistics labelling. With its robust performance and high-resolution output, this label printer is well-suited for environments that demand reliable and clear labelling for enhanced operational efficiency.
Type Label printer
Colour White
Functions Printer
Interfaces Bluetooth
Max. Label Width 12mm
Network No
Power Supply Type rechargeable
Print Resolution 203 x 200 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Wi-Fi No

Trustpilot