NIIMBOT 1AE12231601 B3S_P thermal label printer Direct 203dpi 75mm Bluetooth

MPN
1AE12231601
Brand
NIIMBOT
EAN-13
6977031211078
Order Code
19-3552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £102.34 £86.99
10+ £85.38
100+ £85.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/11/2026

NIIMBOT 1AE12231601 B3S_P is a portable thermal label printer designed for efficiency and precision in printing applications. With a resolution of 203 dpi, this device effectively creates clear and readable labels across various surfaces. It utilises direct thermal printing technology, eliminating the need for ink or toner, and supports a maximum print width of 75 mm. Its Bluetooth connectivity allows seamless integration with other Bluetooth-enabled devices, making it suitable for dynamic environments such as warehousing, retail labelling, and asset management. This model is ideal for engineers looking for reliable, mobile printing solutions in fields requiring accurate and consistent label production.
Type Label printer
Colour Black
Depth 58mm
Dimensions (W x H x D) 116 x 110 x 58 mm
Functions Printer
Height 110mm
Max. Label Width 75mm
Network No
Power Supply Type rechargeable
Print Resolution 203 x 203 dpi
Print speed (black/white) 40mm/s
Printing technology Direct thermal
Product Type Label printer
Suitable For Label printing
Weight 317g
Width 116mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot