Nigrin 71450 Demister Sponge Yellow 4 X 17 X 12cm Ideal For Cleaning

MPN
71450
Brand
Nigrin
EAN-13
4008153714504
Order Code
17-0187
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 08/10/2026

Nigrin 71450, 1681201, is classified under wipes, cloths, and sponges. This yellow demister sponge is specifically designed for cleaning, measuring 4 cm in height, 17 cm in width, and 12 cm in length. Engineered with efficiency in mind, it is ideal for removing moisture and fog from glass surfaces, particularly in automotive applications where clear visibility is essential. The sponge's material composition allows for gentle yet effective wiping, making it suitable for use on windshields and other vulnerable surfaces that require care to prevent scratching. Its compact dimensions facilitate easy handling and storage, proving advantageous for engineers focused on maintaining clarity and cleanliness in transportation and similar fields.
Type Demister
Content 1
Dimensions (L x W x H) 4 x 17 x 12 cm
Height 12cm
Length 4cm
Product Type Demister
Width 17cm

Reviews

Be the first to submit a review

Trustpilot