Niglon EEB uPVC Earth Connector Box

Order Code:

19-1951

Brand: Niglon MPN: EEB EAN-13: 5027739039366

Discontinued


An Earth connector box printed with 'Safety Electrical Connection Do Not Remove' message.


  • High impact resistance uPVC
  • Diameter: 65mm
  • Height: 65mm
  • Cable entry diameter: 20mm
  • Colour: black with white lid
  • Niglon type EEB
Type Earth connector box

Trustpilot