Easter Opening Hours and Delivery Dates here

NightSearcher NSGALAXYMINI1000 Galaxy Mini 1000 Rechargeable LED Worklight

Order Code:

86-6000

Brand: NightSearcher MPN: NSGALAXYMINI1000 EAN-13: 5060033286579

Discontinued


The NightSearcher Galaxy Mini 1000 rechargeable LED work light is both powerful and robust. It produces 1000 lumens of light in high power mode or 500 lumens in low power mode.

Its high capacity Li-ion battery can also be used as a power-bank to charge your USB gadgets.


  • Powerful 1000 / 500 lumens light output
  • Power bank - charge your phone, etc.
  • Battery charging and status indicators
  • Robust housing with bumper protection
  • Carry handle
  • 3 light modes: high, low + flashing
  • 180° foldable stand
  • Supplied with USB charging cable
  • NightSearcher type NSGALAXYMINI1000
Type Work light
Light Output 1000lm
Protection Type IP44
Voltage 3.7V

Trustpilot