Nichicon LGU1C103MELA 10000uF Snap-In Alum. Elect. Capacitor 20% 16V 105°C 3Khrs

Nichicon LGU1C103MELA 10000uF Snap-In Alum. Elect. Capacitor 20% 16V 105°C 3Khrs

MPN
LGU1C103MELA
Brand
Nichicon
Order Code
59-5261

Discontinued


A 16V 10,000µF aluminium electrolytic capacitor in a 25 x 25mm snap-in terminal case. Features a 105°C extended temperature range and 3000 hours endurance.


  • Tolerance ±20%
Capacitance 10000µF
Tolerance 20%
Voltage 16V
Operating Temperature 105°C
Diameter 25mm
Height 25mm
Pitch 10mm
Ripple 2.05A
Temperature 105°C

Trustpilot