Nichia NVSW219BT LED HighPower White 290lm 76000mcd 3V 700mA 120°

Order Code:

19-3547

Brand: Nichia MPN: NVSW219BT EAN-13: 2050001676962
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Nichia NVSW219BT is a high-performance LED engineered to deliver superior lighting performance for a variety of applications. This Light Emitting Diode provides a luminous flux of 290 lumens and a luminous intensity of 76,000 millicandela, while operating at a forward voltage of 3 volts and a current of 700 milliamperes. With a viewing angle of 120 degrees, it assures a wide emission spectrum, making it an ideal choice for both solid-state lighting solutions and high-efficiency luminaire design. The NVSW219BT is commonly used in applications such as architectural lighting, automotive lighting, and sophisticated commercial lighting systems, where precision and brightness are required. Nichia's advanced technology ensures reliability and longevity, contributing to its suitability in critical engineering environments.
Type HighPower LED
LED Colour White
Forward Voltage 3V
Forward Current 700mA
Colour Temperature Type 5000K
Dimensions (L x W x H) 3.5 x 3.5 x 2 mm
Height 2mm
Length 3.5mm
Light intensity I(V) 76000mcd
Luminosity 290lm
Maximum Temperature 100°C
Minimum Temperature -40°C
Radiation angle 120°
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot