Nichia NSPG31 0A 3mm Green LED 30° 3900mcd

MPN
NSPG310B
Brand
Nichia
EAN-13
2050000054983
Order Code
50-0702
Qty Unit Price (Ex VAT)
20+ £0.375
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 911 in stock

These Nichia super bright green LEDs are particularly suitable for installation as indicator lamps or indicators in front panels and indicator boards. Easy to read even in bright ambient light.


LED Colour Green
Dominant Wavelength 0.170/0.700Chromaticity Coords
Forward Current 35mA
Lens Type Green diffused
Luminous Intensity 3900mcd
Forward Voltage 3.2V
Viewing Angle 30°
Max Operating Temp +85°C
Maximum Temperature 85°C
Min. temperature -30°C
Minimum Operating Temp -31°C
Reverse Voltage 5V
Size 3mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot