NIC NPIM41L1R0MTRF Moving Coil Meter Black Plastic 1.0 Ohm

MPN
NPIM41L1R0MTRF
EAN-13
2050009201029
Order Code
19-3541
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 979 in stock

NIC Components NPIM41L1R0MTRF is a moving coil meter with a resistance of 1.0 ohm, housed in a robust black plastic casing. This product serves as a metal composite inductor, particularly useful in surface-mount applications where space constraints necessitate a compact solution. As a miniature choke, it provides effective inductance in a wide range of electronic circuits, optimising performance in filtering and energy storage tasks. Engineers commonly deploy this component in power supply modules and noise suppression circuits, benefiting from its reliable electrical characteristics and thermal management properties. The versatility and efficiency of the NPIM41L1R0MTRF make it an integral element in modern electronic design and innovation.
Type Inductor
Content 1
Inductance (L) 1.0µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 5.2A
Resistance 35mΩ
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot