NIC NPI31W470MTRFR SMD Power Inductor 47uH 1.8A Cs31

MPN
NPI31W470MTRFR
Brand
NIC
Order Code
88-1269
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.13
10+ £0.956
100+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,888 in stockAdditional quantity lead time 5 months

A surface mount power inductor ideal for a wide range of power management and voltage conversion applications.


  • Inductance value: 47µH
  • Current rating: 1.8A
  • Low profile surface mount construction
  • 100% tin terminations
  • Suitable for reflow soldering
  • Inductance value marked on top of case
  • NIC NPI-W series
Inductance 47µH
Tolerance 20%
Case Size 10 x 12.7 x 5mm

Reviews

Be the first to submit a review

Trustpilot