NIC Components NPIM41L4R7MTRF Moving Coil Meters

MPN
NPIM41L4R7MTRF
EAN-13
2050009201050
Order Code
19-3542
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 902 in stock

NIC Components NPIM41L4R7MTRF is a metal composite inductor designed for surface mount assembly, commonly known as an SMD choke or miniature inductor. This component is crafted to offer reliable performance in managing electromagnetic interference and energy storage in compact electronic circuits. Its design utilises advanced metal composite materials to achieve high current ratings while maintaining a low profile, making it suitable for space-constrained applications. Engineers typically deploy it in power supply circuits, DC-DC converters, and various types of portable electronic equipment where efficient energy conversion and signal filtering are critical.
Type Inductor
Content 1
Inductance (L) 4.7µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 2.55A
Resistance 0.145Ω
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot